100610090 | Rose
Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 01.102008, 100610090
Order No.: 80H1137
EAN: 4099891570781
MPN:
100610090
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
5 pcs.
5.6644 €
10 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, 100610090, Rose
DIN rail 15 for 01.102008.
Technical specifications
Version | TS 15 | |
Suitable for | 01.102008 | |
Height | 15 mm | |
Material | steel | |
Depth | 5.3 mm | |
Accessory Type | mounting rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |