100610440 | Rose
Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 04.141407, 100610440
Order No.: 80H1142
EAN: 4099891570835
MPN:
100610440
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
5 pcs.
5.5097 €
10 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100610440, Rose
DIN rail 15 for 04.141407.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 15 | |
| Material | steel | |
| Height | 15 mm | |
| Depth | 5.3 mm | |
| Suitable for | 04.141407 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |