100611030 | Rose

Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 02.081606, 100611030

Order No.: 80H1147
EAN: 4099891570880
MPN:
100611030
100611030 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
5 pcs.
5.7239 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail, 100611030, Rose

DIN rail 15 for 02.081606.

Technical specifications
Filter Property Value
Product type mounting rail
Version TS 15
Material steel
Height 15 mm
Depth 5.3 mm
Suitable for 02.081606
Logistics
Property Value
Country of origin DE
Customs tariff number 72166190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes