100611060 | Rose

Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 02.103208, 100611060

Order No.: 80H1150
EAN: 4099891570910
MPN:
100611060
100611060 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
5 pcs.
7.6755 €
10 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail, 100611060, Rose

DIN rail 15 for 02.103208.

Technical specifications
Version TS 15
Suitable for 02.103208
Height 15 mm
Material Stahl
Product type Tragschiene
Depth 5.3 mm
Logistics
Country of origin DE
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes