100614240 | Rose
Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for xx.162609, 100614240
Order No.: 80H1170
EAN: 4099891571115
MPN:
100614240
Unit Price (€ / pc.)
11.5906 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
5 pcs.
11.0075 €
10 pcs.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, 100614240, Rose
DIN rail 35/7,5 for xx.162609.
Technical specifications
Version | TS 35/7.5 | |
Suitable for | xx.162609 | |
Height | 35 mm | |
Material | steel | |
Depth | 7.5 mm | |
Accessory Type | mounting rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |