100614440 | Rose
Mounting rail, TS 32, steel, (H x D) 32 x 5.3 mm, for 01.141409, 100614440
Order No.: 80H1151
EAN: 4099891570927
MPN:
100614440
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
5 pcs.
11.1146 €
10 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, 100614440, Rose
DIN rail 32 for 01.141409.
Technical specifications
Version | TS 32 | |
Suitable for | 01.141409 | |
Height | 32 mm | |
Material | Stahl | |
Product type | Tragschiene | |
Depth | 5.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |