100614450 | Rose

Mounting rail, TS 32, steel, (H x D) 32 x 5.3 mm, for 01.142009, 100614450

Order No.: 80H1152
EAN: 4099891570934
MPN:
100614450
100614450 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
5 pcs.
10.0317 €
10 pcs.
9.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail, 100614450, Rose

DIN rail 32 for 01142009.

Technical specifications
Version TS 32
Suitable for 01.142009
Height 32 mm
Material Stahl
Product type Tragschiene
Depth 5.3 mm
Logistics
Country of origin DE
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes