100614540 | Rose
Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for 1141409, 100614540
Order No.: 80H1154
EAN: 4099891570958
MPN:
100614540
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
5 pcs.
11.7572 €
10 pcs.
11.1860 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, 100614540, Rose
DIN rail 35/7,5 for 01.141409.
Technical specifications
Version | TS 35/7,5 | |
Suitable for | 1141409 | |
Height | 35 mm | |
Material | Stahl | |
Product type | Tragschiene | |
Depth | 7.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72166190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |