100614710 | Rose

Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for 4101006, 100614710

Order No.: 80H1158
EAN: 4099891570996
MPN:
100614710
100614710 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
5 pcs.
11.6382 €
10 pcs.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail, 100614710, Rose

DIN rail 35/7,5 for 04.101006.

Technical specifications
Version TS 35/7,5
Suitable for 4101006
Height 35 mm
Material Stahl
Product type Tragschiene
Depth 7.5 mm
Logistics
Country of origin DE
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes