100614740 | Rose

Mounting rail, TS 35/7.5, steel, (H x D) 35 x 7.5 mm, for 4141407, 100614740

Order No.: 80H1161
EAN: 4099891571023
MPN:
100614740
Rose
100614740 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.8409 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
5 pcs.
10.3054 €
10 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN rail, 100614740, Rose

DIN rail 35/7,5 for 04.141407.

Technical specifications
Version TS 35/7.5
Suitable for 4141407
Height 35 mm
Material steel
Depth 7.5 mm
Accessory Type mounting rail
Logistics
Country of origin DE
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes