371050000 | Rose

Mounting bracket, stainless steel, (W x H x D) 59 x 54 x 2 mm, 371050000

Order No.: 80H1306
EAN: 4250157919144
MPN:
371050000
371050000 Rose Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
26.061 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.061 €

Mounting bracket, 371050000, Rose

Stainless steel external mounting bracket.

Technical specifications
Width 59 mm
Height 54 mm
Material Edelstahl
Product type Befestigungslasche
Depth 2 mm
Logistics
Country of origin MY
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes