007504010 | Rose

Aluminum Profile enclosure, (L x W x H) 240 x 233 x 121 mm, black/red (RAL 9005), IP65, 007504010

Order No.: 60H2564
EAN: 4099889518221
MPN:
007504010
Series: NOVO
007504010 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
89.131 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.131 €

Aluminum enclosures, type Rose NoVoTronic.

Aluminum profile enclosure system for data, PC and measuring and control technology, chip-free interior through externally arranged screw channels, integrated PCB guides, externally arranged function insert strips (except types 07.50 40 10/12); Material enclosure profile/lid: AW-AlMgSi/AC-AlSi 12 (Fe). Degree of protection: IP 65. Finish: powder coating. Color enclosure/function insert strips: deep black (RAL 9005)/ruby red (RAL 3003). Thermal resistance: -40 to +90 °C.

Technical attributes (type, outer dimensions/inner dimensions width, height (H), depth (D)): 07.50 40 10, W 233/200, H 121/105, D 240/220 mm.

Technical specifications
Width 233 mm
Colour schwarz/rot
Height 121 mm
Length 240 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes