011222080 | Rose

Aluminum enclosure, (L x W x H) 220 x 120 x 81 mm, silver gray (RAL 7001), IP66, 011222080

Order No.: 60H1122
EAN: 4099889516647
MPN:
011222080
011222080 Rose General Purpose Enclosures Image 1
011222080 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
73.6967 € *
Available: 16 pcs.
Leadtime: 7 Weeks **
Total Price:
73.70 € *
Price list
Quantity
Price per unit*
1 pcs.
73.6967 €
5 pcs.
70.0196 €
15 pcs.
66.5091 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Rose 01.

Rugged aluminum enclosure for use in the mechanical engineering and automation sector. Tongue-and-groove sealing system (all-round in the lid grooves). The screw channels are located outside of the sealing space. The mounting threads in the base bars facilitate the simple installation of mounting rails, switchgear, terminal blocks, etc; Material: DIN EN 1706 EN AC-AlSi 12 (Fe), powder coated. Seal: PU foam. Degree of protection to DIN 60529: IP 66. Impact resistance to EN 60079-0: 7.0 Joules. Color: silver-gray RAL 7001. Operating temperatures: -40 to +90 °C.

Technical attributes (type, outer dimensions, lid height (Lh), size of outside mounting strap): 01.12 22 08, W 120, L 220, H 80 mm, Lh 20, M 6

Technical specifications
Breite 120 mm
Farbe silbergrau
Höhe 81 mm
Länge 220 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP66
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei