011626160 | Rose
Aluminum enclosure, (L x W x H) 260 x 160 x 160 mm, gray (RAL 7001), IP66, 011626160
Unit Price (€ / pc.)
184.0930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
184.09 € *
Price list
Quantity
Price per unit*
1 pcs.
184.0930 €
5 pcs.
174.8943 €
10 pcs.
166.1478 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, 011626160, Rose
Features
- Robust aluminium enclosure for mechanical engineering and automation technology
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
Technical specifications
Width | 160 mm | |
Colour | grau | |
Height | 160 mm | |
Length | 260 mm | |
Material | Aluminium | |
RAL number | 7001 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |