012340230 | Rose
Aluminum enclosure, (L x W x H) 400 x 230 x 225 mm, gray (RAL 7001), IP66, 012340230
Unit Price (€ / pc.)
411.2283 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Aluminium enclosure, 012340230, Rose
Features
- Robust aluminium enclosure for mechanical engineering and automation technology
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
Technical specifications
Width | 230 mm | |
Colour | grau | |
Height | 225 mm | |
Length | 400 mm | |
Material | Aluminium | |
RAL number | 7001 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |