012360110 | Rose

Aluminum enclosure, (L x W x H) 600 x 230 x 111 mm, gray (RAL 7001), IP66, 012360110

Order No.: 80H1019
EAN: 4099891611811
MPN:
012360110
012360110 Rose General Purpose Enclosures Image 1
012360110 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
357.0000 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
357.00 € *
Price list
Quantity
Price per unit*
1 pcs.
357.0000 €
5 pcs.
339.1500 €
10 pcs.
322.1925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 012360110, Rose

Features

  • Robust aluminium enclosure for mechanical engineering and automation technology
  • Fixing options for DIN rails and mounting plates
  • Usable in wide temperature area
Technical specifications
Width 230 mm
Colour grau
Height 111 mm
Length 600 mm
Material Aluminium
RAL number 7001
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes