013140180 | Rose

Aluminum enclosure, (L x W x H) 404 x 313 x 181 mm, gray (RAL 7001), IP66, 013140180

Order No.: 80H1022
EAN: 4099891611842
MPN:
013140180
013140180 Rose General Purpose Enclosures Image 1
013140180 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
431.0775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
431.08 € *
Price list
Quantity
Price per unit*
1 pcs.
431.0775 €
5 pcs.
409.5266 €
10 pcs.
389.0467 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 013140180, Rose

Features

  • Robust aluminium enclosure for mechanical engineering and automation technology
  • Fixing options for DIN rails and mounting plates
  • Usable in wide temperature area
Technical specifications
Width 313 mm
Colour grau
Height 181 mm
Length 404 mm
Material Aluminium
RAL number 7001
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes