020606030 | Rose
Polyester enclosure, (L x W x H) 55 x 55 x 37 mm, gray (RAL 7000), IP66, 020606030
Unit Price (€ / pc.)
35.8666 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.87 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8666 €
5 pcs.
34.0697 €
10 pcs.
32.3680 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester enclosure, 020606030, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Universal configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 55 mm | |
| Width | 55 mm | |
| Height | 37 mm | |
| Colour | gray | |
| RAL number | 7000 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |