020606060 | Rose

Polyester enclosure, (L x W x H) 55 x 55 x 59 mm, gray (RAL 7000), IP66, 020606060

Order No.: 80H1028
EAN: 4099891611903
MPN:
020606060
020606060 Rose General Purpose Enclosures Image 1
020606060 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
39.1153 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.12 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1153 €
5 pcs.
37.1518 €
10 pcs.
35.2954 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester enclosure, 020606060, Rose

Features

  • Robust plastic enclosure for automation technology and mechanical engineering
  • Universal configuration
Technical specifications
Width 55 mm
Colour grau
Height 59 mm
Length 55 mm
Material Polyester
RAL number 7000
Degree of protection (IP) IP66
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes