020811060 | Rose
Polyester enclosure, (L x W x H) 110 x 75 x 56 mm, gray (RAL 7000), IP66, 020811060
Unit Price (€ / pc.)
44.5417 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
44.54 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5417 €
5 pcs.
42.3164 €
10 pcs.
40.2101 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyester enclosure, 020811060, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
Width | 75 mm | |
Colour | grau | |
Height | 56 mm | |
Length | 110 mm | |
Material | Polyester | |
RAL number | 7000 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |