020816060 | Rose

Polyester enclosure, (L x W x H) 160 x 75 x 56 mm, gray (RAL 7000), IP66, 020816060

Order No.: 80H1033
EAN: 4099891611958
MPN:
020816060
020816060 Rose General Purpose Enclosures Image 1
020816060 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
49.2779 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.28 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2779 €
5 pcs.
46.8027 €
10 pcs.
44.4584 €
*incl. VAT plus shipping costs
Subject to prior sale

Polyester enclosure, 020816060, Rose

Features

  • Robust plastic enclosure for automation technology and mechanical engineering
  • Fixing options for DIN rails and mounting plates
  • Universal configuration
Technical specifications
Filter Property Value
Material polyester
Length 160 mm
Width 75 mm
Height 56 mm
Colour gray
RAL number 7000
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin IN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes