020819060 | Rose

Polyester enclosure, (L x W x H) 190 x 75 x 56 mm, gray (RAL 7000), IP66, 020819060

Order No.: 80H1035
EAN: 4099891611972
MPN:
020819060
Rose
020819060 Rose General Purpose Enclosures Image 1
020819060 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
53.4905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.49 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4905 €
5 pcs.
50.8130 €
10 pcs.
48.2664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester enclosure, 020819060, Rose

Features

  • Robust plastic enclosure for automation technology and mechanical engineering
  • Fixing options for DIN rails and mounting plates
  • Universal configuration
Technical specifications
Breite 75 mm
Farbe grau
Höhe 56 mm
Länge 190 mm
Material Polyester
RAL-Farbnummer 7000
Schutzart (IP) IP66
Logistics
Ursprungsland IN
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes