020823080 | Rose
Polyester enclosure, (L x W x H) 230 x 75 x 75 mm, gray (RAL 7000), IP66, 020823080
Unit Price (€ / pc.)
60.6781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.68 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6781 €
5 pcs.
57.6436 €
10 pcs.
54.7638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyester enclosure, 020823080, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
Breite | 75 mm | |
Farbe | grau | |
Höhe | 75 mm | |
Länge | 230 mm | |
Material | Polyester | |
RAL-Farbnummer | 7000 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |