021626090 | Rose
Polyester enclosure, (L x W x H) 260 x 160 x 91 mm, gray (RAL 7000), IP66, 021626090
Unit Price (€ / pc.)
129.5077 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
129.51 € *
Price list
Quantity
Price per unit*
1 pcs.
129.5077 €
5 pcs.
123.0341 €
10 pcs.
116.8818 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyester enclosure, 021626090, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
Width | 160 mm | |
Colour | grau | |
Height | 91 mm | |
Length | 260 mm | |
Material | Polyester | |
RAL number | 7000 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |