021636090 | Rose

Polyester enclosure, (L x W x H) 360 x 160 x 91 mm, gray (RAL 7000), IP66, 021636090

Order No.: 80H1044
EAN: 4099891612061
MPN:
021636090
Rose
021636090 Rose General Purpose Enclosures Image 1
021636090 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
159.6385 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
159.64 € *
Price list
Quantity
Price per unit*
1 pcs.
159.6385 €
5 pcs.
151.6655 €
10 pcs.
144.0733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester enclosure, 021636090, Rose

Features

  • Robust plastic enclosure for automation technology and mechanical engineering
  • Fixing options for DIN rails and mounting plates
  • Universal configuration
Technical specifications
Breite 160 mm
Farbe grau
Höhe 91 mm
Länge 360 mm
Material Polyester
RAL-Farbnummer 7000
Schutzart (IP) IP66
Logistics
Ursprungsland IN
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes