022526120 | Rose

Polyester enclosure, (L x W x H) 255 x 250 x 121 mm, gray (RAL 7000), IP66, 022526120

Order No.: 80H1046
EAN: 4099891612085
MPN:
022526120
022526120 Rose General Purpose Enclosures Image 1
022526120 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
213.4027 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
213.40 € *
Price list
Quantity
Price per unit*
1 pcs.
213.4027 €
5 pcs.
202.7284 €
10 pcs.
192.6015 €
*incl. VAT plus shipping costs
Subject to prior sale

Polyester enclosure, 022526120, Rose

Features

  • Robust plastic enclosure for automation technology and mechanical engineering
  • Fixing options for DIN rails and mounting plates
  • Universal configuration
Technical specifications
Filter Property Value
Material polyester
Length 255 mm
Width 250 mm
Height 121 mm
Colour gray
RAL number 7000
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin IN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes