022540120 | Rose
Polyester enclosure, (L x W x H) 400 x 250 x 121 mm, gray (RAL 7000), IP66, 022540120
Unit Price (€ / pc.)
287.7777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
287.78 € *
Price list
Quantity
Price per unit*
1 pcs.
287.7777 €
5 pcs.
273.3787 €
10 pcs.
259.7175 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyester enclosure, 022540120, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
Width | 250 mm | |
Colour | grau | |
Height | 121 mm | |
Length | 400 mm | |
Material | Polyester | |
RAL number | 7000 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |