023636090 | Rose
Polyester enclosure, (L x W x H) 360 x 360 x 91 mm, gray (RAL 7000), IP66, 023636090
Unit Price (€ / pc.)
287.2184 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
287.22 € *
Price list
Quantity
Price per unit*
1 pcs.
287.2184 €
5 pcs.
272.8670 €
10 pcs.
259.2177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyester enclosure, 023636090, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
Width | 360 mm | |
Colour | gray | |
Height | 91 mm | |
Length | 360 mm | |
Material | polyester | |
RAL number | 7000 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |