027010200 | Rose

ABS handheld enclosure, (L x W x H) 125 x 80 x 36.7 mm, blue (RAL 5020), IP65, 027010200

Order No.: 50H5600
EAN: 4099889515787
MPN:
027010200
Series: TAGUAN
027010200 Rose General Purpose Enclosures Image 1
027010200 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
19.2542 € *
Available: 3 pcs.
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
5 pcs.
18.2903 €
10 pcs.
17.3740 €
*incl. VAT plus shipping costs
Subject to prior sale

Portable consoles, type Rose Taguan 130/180/230.

For data acquisition and measuring technology, with battery compartment and display opening, prepared for installation of membrane keyboards; Material: ABS. Degree of protection: IP 40. Dielectric strength: 24 kV/mm. Combustibility: HB/UL 94. Color: ocean blue. Thermal resistance: -40 to +80 °C.

Technical attributes (type, dimensions (L x W x H)): 27.01 02 00, 80 x 125 x 36.7/28.5 mm.

Technical specifications
Filter Property Value
Material ABS
Length 125 mm
Width 80 mm
Height 36.7 mm
Colour blue
RAL number 5020
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin RO
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes