027010400 | Rose
ABS handheld enclosure, (L x W x H) 180 x 84 x 53.5 mm, blue (RAL 5020), IP40, 027010400
Unit Price (€ / pc.)
29.5834 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
29.58 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5834 €
5 pcs.
28.1078 €
10 pcs.
26.7036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable consoles, type Rose Taguan 130/180/230.
For data acquisition and measuring technology, with battery compartment and display opening, prepared for installation of membrane keyboards; Material: ABS. Degree of protection: IP 40. Dielectric strength: 24 kV/mm. Combustibility: HB/UL 94. Color: ocean blue. Thermal resistance: -40 to +80 °C.
Type Taguan 180.
Color: ocean blue. Keyboard bezel: black-gray.
Technical attributes (type, dimensions (L x W x H)): 27.01 04 00, 84/70 x 180, 52.5/37.5 mm.
Technical specifications
Width | 84 mm | |
Colour | blau | |
Height | 53.5 mm | |
Length | 180 mm | |
Material | ABS | |
RAL number | 5020 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |