027020401 | Rose
PA handheld enclosure, (L x W x H) 220 x 116 x 51 mm, gray/black (RAL 7021), IP65, 027020401
Unit Price (€ / pc.)
32.1062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.11 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1062 €
5 pcs.
30.4997 €
10 pcs.
28.9765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable console without display cut-out, type Rose Beluga 220 / 27.02 04 01
Ergonomic polyamide console for measuring and control/automation technology, with receptacle for membrane keyboards or silicon foam mats.
Degree of protection: IP 65
Impact resistance: min. 7.0 Joules
Combustibility: UL 94 V-2
Color: black-gray
Thermal resistance: - 40 °C to +60 °C
Dimensions: W 116/85, L 220, H 51 mm.
Technical specifications
Width | 116 mm | |
Colour | grau/schwarz | |
Height | 51 mm | |
Length | 220 mm | |
Material | PA | |
RAL number | 7021 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |