027041301 | Rose
ABS/PC handheld enclosure, (L x W x H) 275 x 166 x 50 mm, black/silver, IP65, 027041301
Unit Price (€ / pc.)
191.0069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
191.01 € *
Price list
Quantity
Price per unit*
1 pcs.
191.0069 €
5 pcs.
170.8959 €
10 pcs.
154.5691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable consoles, plastic, type Rose Norvent.
For communication, telecommunication and automation applications (XL), with integrated domes for PCBs and displays; Material: PC/ABS. Degree of protection: IP 65. Case color: black. Side panels: silver.
With handle, type Norvent XL-Control.
Technical attributes (type, dimension A, dimension B, recess for membrane keyboard yes/no): 27.04 13 01, A 140, B 166 mm, yes
Technical specifications
Width | 166 mm | |
Colour | schwarz/silber | |
Height | 50 mm | |
Length | 275 mm | |
Material | ABS/PC | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |