029111000 | Rose

PA/PVC handheld enclosure, (L x W x H) 191 x 280 x 76 mm, yellow/black (RAL 1003), IP65, 029111000

Order No.: 50H554
EAN: 4099889515749
MPN:
029111000
Series: PILOT
029111000 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
185.2473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.25 € *
Price list
Quantity
Price per unit*
1 pcs.
185.2473 €
5 pcs.
175.9891 €
10 pcs.
167.1950 €
50 pcs.
158.8293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable consoles, type Rose Pilot 50 / 29.11 10 00

For measuring and control/automation technology, variable length through profile technology.

Material: polyamide 6/PVC

Degree of protection: IP 65

Impact resistance: min. 5.0 Joules (DIN 50014)

Combustibility of end caps: HB/UL 94

Color of end caps: rapeseed yellow

PVC profiles: black

Thermal resistance: - 20 to +70 °C

Outer dimensions (W x L x H)): 191 x 280 x 76 mm.

Technical specifications
Breite 280 mm
Farbe gelb/schwarz
Höhe 76 mm
Länge 191 mm
Material PA/PVC
RAL-Farbnummer 1003
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes