029121000 | Rose
PA/PVC handheld enclosure, (L x W x H) 191 x 330 x 76 mm, yellow/black (RAL 1003), IP65, 029121000
Unit Price (€ / pc.)
202.1334 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
202.13 € *
Price list
Quantity
Price per unit*
1 pcs.
202.1334 €
5 pcs.
192.0303 €
10 pcs.
182.4270 €
50 pcs.
173.2997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable console, type Rose Pilot 50 / 29.12 10 00
For measuring and control/automation technology, variable length through profile technology.
Material: polyamide 6/PVC
Degree of protection: IP 65
Impact resistance: min. 5.0 Joules (DIN 50014)
Combustibility of end caps: HB/UL 94
Color of end caps: rapeseed yellow
PVC profiles: black
Thermal resistance: - 20 °C to +70 °C
Outer dimensions (W x L x H)): 191 x 330 x 76 mm.
Technical specifications
Width | 330 mm | |
Colour | gelb/schwarz | |
Height | 76 mm | |
Length | 191 mm | |
Material | PA/PVC | |
RAL number | 1003 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |