040808080 | Rose

Aluminum enclosure, (L x W x H) 80 x 80 x 81 mm, gray (RAL 7038), IP66, 040808080

Order No.: 80H1054
EAN: 4099891612160
MPN:
040808080
Series: Aluform
040808080 Rose General Purpose Enclosures Image 1
040808080 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
40.4719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.47 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4719 €
5 pcs.
38.4489 €
10 pcs.
36.5330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 040808080, Rose

Features

  • Aluminium diecast enclosure for MCR and automation technology
  • Prepared for acceptance for front membranes and keypads
  • Rectangular dome sequence in lid and base
Technical specifications
Width 80 mm
Colour grau
Height 81 mm
Length 80 mm
Material Aluminium
RAL number 7038
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes