040812050 | Rose
Aluminum enclosure, (L x W x H) 120 x 80 x 51 mm, gray (RAL 7038), IP66, 040812050
Unit Price (€ / pc.)
49.4445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.44 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4445 €
5 pcs.
46.9693 €
10 pcs.
44.6131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, 040812050, Rose
Features
- Aluminium diecast enclosure for MCR and automation technology
- Prepared for acceptance for front membranes and keypads
- Rectangular dome sequence in lid and base
Technical specifications
Breite | 80 mm | |
Farbe | grau | |
Höhe | 51 mm | |
Länge | 120 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7038 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |