041020060 | Rose

Aluminum enclosure, (L x W x H) 200 x 100 x 61 mm, gray (RAL 7038), IP66, 041020060

Order No.: 80H1059
EAN: 4099891612214
MPN:
041020060
Series: Aluform
041020060 Rose General Purpose Enclosures Image 1
041020060 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
69.6983 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.70 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6983 €
5 pcs.
66.2116 €
10 pcs.
62.9034 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminium enclosure, 041020060, Rose

Features

  • Aluminium diecast enclosure for MCR and automation technology
  • Prepared for acceptance for front membranes and keypads
  • Rectangular dome sequence in lid and base
Technical specifications
Filter Property Value
Material aluminum
Length 200 mm
Width 100 mm
Height 61 mm
Colour gray
RAL number 7038
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin IN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes