041418070 | Rose
Aluminum enclosure, (L x W x H) 180 x 140 x 71 mm, gray (RAL 7038), IP66, 041418070
Unit Price (€ / pc.)
98.9009 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
98.90 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9009 €
5 pcs.
93.9624 €
10 pcs.
89.2619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, 041418070, Rose
Features
- Aluminium diecast enclosure for MCR and automation technology
- Prepared for acceptance for front membranes and keypads
- Rectangular dome sequence in lid and base
Technical specifications
Width | 140 mm | |
Colour | grau | |
Height | 71 mm | |
Length | 180 mm | |
Material | Aluminium | |
RAL number | 7038 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |