042028070 | Rose
Aluminum enclosure, (L x W x H) 280 x 200 x 72 mm, gray (RAL 7038), IP66, 042028070
Unit Price (€ / pc.)
125.2118 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
125.21 € *
Price list
Quantity
Price per unit*
1 pcs.
125.2118 €
5 pcs.
118.9643 €
10 pcs.
113.0143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, 042028070, Rose
Features
- Aluminium diecast enclosure for MCR and automation technology
- Prepared for acceptance for front membranes and keypads
- Rectangular dome sequence in lid and base
Technical specifications
Breite | 200 mm | |
Farbe | grau | |
Höhe | 72 mm | |
Länge | 280 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7038 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |