042828110 | Rose

Aluminum enclosure, (L x W x H) 280 x 280 x 111 mm, gray (RAL 7038), IP66, 042828110

Order No.: 80H1070
EAN: 4099891612320
MPN:
042828110
Series: Aluform
042828110 Rose General Purpose Enclosures Image 1
042828110 Rose General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
195.9454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
195.95 € *
Price list
Quantity
Price per unit*
1 pcs.
195.9454 €
5 pcs.
186.1517 €
10 pcs.
176.8340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 042828110, Rose

Features

  • Aluminium diecast enclosure for MCR and automation technology
  • Prepared for acceptance for front membranes and keypads
  • Rectangular dome sequence in lid and base
Technical specifications
Width 280 mm
Colour grau
Height 111 mm
Length 280 mm
Material Aluminium
RAL number 7038
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes