077210000 | Rose
AW+AIMgSi enclosure, (L x W x H) 56 x 185 x 105 mm, black, IP40, 077210000
Unit Price (€ / pc.)
36.7591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.76 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7591 €
5 pcs.
34.9146 €
10 pcs.
33.1772 €
50 pcs.
31.5112 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rack enclosures made of aluminum, type Rose Multitronic.
EMC compliant version, with PCB guides and mounting groove with spring-cage nuts on the outside; PCB dimensions: max. 100 x 180 mm. Degree of protection: IP 40. Material: AW-AIMgSi, powder coated. Color: black. Thermal resistance: -40 to +100 °C.
With 2 mounting grooves and heatsink.
Technical attributes (type, PCB guides LF): 77.21 00 00, W 103 x L 185 x H 56 mm, 1 LF
Technical specifications
Breite | 185 mm | |
Farbe | schwarz | |
Höhe | 105 mm | |
Länge | 56 mm | |
Material | AW+AIMgSi | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |