140300000 | Rose

Polyester enclosure, (L x W x H) 541 x 270 x 136 mm, gray (RAL 7032), IP65, 140300000

Order No.: 80H1184
EAN: 4099891612375
MPN:
140300000
140300000 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
166.6833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
166.68 € *
Price list
Quantity
Price per unit*
1 pcs.
166.6833 €
5 pcs.
158.3533 €
10 pcs.
150.4279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyester enclosure, 140300000, Rose

Features

  • Plastic enclosure with flange openings for automation technology
  • Combination options with other polyester flange enclosures
  • Snap lock technology
Technical specifications
Width 270 mm
Colour grau
Height 136 mm
Length 541 mm
Material Polyester
RAL number 7032
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes