250606030 | Rose

Aluminum EX enclosure, (L x W x H) 64 x 58 x 34 mm, gray (RAL 7001), IP66, 250606030

Order No.: 80H1186
EAN: 4099891612399
MPN:
250606030
Series: EX ALUMINIUM
Rose
250606030 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
58.5480 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.55 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5480 €
5 pcs.
55.6206 €
10 pcs.
52.8360 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 250606030, Rose

Features

  • Enclosure systems of diecast aluminium for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Width 58 mm
Colour gray
Height 34 mm
Length 64 mm
Material aluminum
RAL number 7001
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes