250825050 | Rose
Aluminum EX enclosure, (L x W x H) 250 x 80 x 52 mm, gray (RAL 7001), IP66, 250825050
Unit Price (€ / pc.)
102.6732 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.67 € *
Price list
Quantity
Price per unit*
1 pcs.
102.6732 €
5 pcs.
97.5324 €
10 pcs.
92.6653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, 250825050, Rose
Features
- Enclosure systems of diecast aluminium for use in hazardous areas
- Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
- With window optional
Technical specifications
Width | 80 mm | |
Colour | gray | |
Height | 52 mm | |
Length | 250 mm | |
Material | aluminum | |
RAL number | 7001 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |