251414090 | Rose

Aluminum EX enclosure, (L x W x H) 140 x 140 x 91 mm, gray (RAL 7001), IP66, 251414090

Order No.: 80H1201
EAN: 4099891612542
MPN:
251414090
Series: EX ALUMINIUM
Rose
251414090 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
129.3054 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
129.31 € *
Price list
Quantity
Price per unit*
1 pcs.
129.3054 €
5 pcs.
122.8437 €
10 pcs.
116.7033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 251414090, Rose

Features

  • Enclosure systems of diecast aluminium for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Breite 140 mm
Farbe grau
Höhe 91 mm
Länge 140 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP66
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes