252320110 | Rose

Aluminum EX enclosure, (L x W x H) 232 x 202 x 111 mm, gray (RAL 7001), IP66, 252320110

Order No.: 80H1210
EAN: 4099891612634
MPN:
252320110
Series: EX ALUMINIUM
Rose
252320110 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
202.1215 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
202.12 € *
Price list
Quantity
Price per unit*
1 pcs.
202.1215 €
5 pcs.
192.0184 €
10 pcs.
182.4151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 252320110, Rose

Features

  • Enclosure systems of diecast aluminium for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Width 202 mm
Colour gray
Height 111 mm
Length 232 mm
Material aluminum
RAL number 7001
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes