252333180 | Rose
Aluminum EX enclosure, (L x W x H) 330 x 230 x 181 mm, gray (RAL 7001), IP66, 252333180
Unit Price (€ / pc.)
436.6586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
436.66 € *
Price list
Quantity
Price per unit*
1 pcs.
436.6586 €
5 pcs.
414.8340 €
10 pcs.
394.0804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium enclosure, 252333180, Rose
Features
- Enclosure systems of diecast aluminium for use in hazardous areas
- Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
- With window optional
Technical specifications
Width | 230 mm | |
Colour | grau | |
Height | 181 mm | |
Length | 330 mm | |
Material | Aluminium | |
RAL number | 7001 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |