252340230 | Rose

Aluminum EX enclosure, (L x W x H) 400 x 230 x 225 mm, gray (RAL 7001), IP66, 252340230

Order No.: 80H1216
EAN: 4099891612696
MPN:
252340230
Series: EX ALUMINIUM
252340230 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
747.6889 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
747.69 € *
Price list
Quantity
Price per unit*
1 pcs.
747.6889 €
5 pcs.
710.3110 €
10 pcs.
674.7776 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 252340230, Rose

Features

  • Enclosure systems of diecast aluminium for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Width 230 mm
Colour grau
Height 225 mm
Length 400 mm
Material Aluminium
RAL number 7001
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes