253160180 | Rose

Aluminum EX enclosure, (L x W x H) 600 x 310 x 181 mm, gray (RAL 7001), IP66, 253160180

Order No.: 80H1223
EAN: 4099891612764
MPN:
253160180
Series: EX ALUMINIUM
253160180 Rose General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
772.2029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
772.20 € *
Price list
Quantity
Price per unit*
1 pcs.
772.2029 €
5 pcs.
733.5755 €
10 pcs.
696.9116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium enclosure, 253160180, Rose

Features

  • Enclosure systems of diecast aluminium for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Width 310 mm
Colour grau
Height 181 mm
Length 600 mm
Material Aluminium
RAL number 7001
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes