261212090 | Rose
Polyester EX enclosure, (L x W x H) 122 x 120 x 91 mm, black (RAL 9011), IP66, 261212090
Unit Price (€ / pc.)
89.8212 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.82 € *
Price list
Quantity
Price per unit*
1 pcs.
89.8212 €
5 pcs.
85.3349 €
10 pcs.
81.0628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyester enclosure, 261212090, Rose
Features
- Glass fibre reinforced enclosure system of polyester-resin for use in hazardous areas
- Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
- With window optional
Technical specifications
Width | 120 mm | |
Colour | black | |
Height | 91 mm | |
Length | 122 mm | |
Material | polyester | |
RAL number | 9011 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |